Power Switch/Driver 1:1 N-Channel 2A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMS6005DGTA

DigiKey Part Number
ZXMS6005DGTADITR-ND - Tape & Reel (TR)
ZXMS6005DGTADICT-ND - Cut Tape (CT)
ZXMS6005DGTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMS6005DGTA
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
60V (Max)
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Current - Output (Max)
2A
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 009
Factory Stock: 92 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1022,27900 Kč222,79 Kč
10014,86030 Kč1 486,03 Kč
50011,67488 Kč5 837,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,64977 Kč10 649,77 Kč
2 0009,78749 Kč19 574,98 Kč
3 0009,34803 Kč28 044,09 Kč
5 0008,85444 Kč44 272,20 Kč
7 0008,56208 Kč59 934,56 Kč
10 0008,27804 Kč82 780,40 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč