Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITS4200SMEOHUMA1

DigiKey Part Number
ITS4200SMEOHUMA1TR-ND - Tape & Reel (TR)
ITS4200SMEOHUMA1CT-ND - Cut Tape (CT)
ITS4200SMEOHUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS4200SMEOHUMA1
Description
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
ITS4200SMEOHUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
11V ~ 45V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
700mA
Rds On (Typ)
150mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 638
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1027,36000 Kč273,60 Kč
2524,87840 Kč621,96 Kč
10022,15080 Kč2 215,08 Kč
25020,84680 Kč5 211,70 Kč
50020,06148 Kč10 030,74 Kč
1 00019,97981 Kč19 979,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00018,44470 Kč73 778,80 Kč
8 00018,08416 Kč144 673,28 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč