
TC1046VNBTR | |
|---|---|
DigiKey Part Number | TC1046VNBTRTR-ND - Tape & Reel (TR) TC1046VNBTRCT-ND - Cut Tape (CT) TC1046VNBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1046VNBTR |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1046VNBTR Models |
Category | Resolution 6.25mV/°C |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C (125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Output Type Analog Voltage | Supplier Device Package SOT-23-3 |
Voltage - Supply 2.7V ~ 4.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 25 | 12,80880 Kč | 320,22 Kč |
| 100 | 12,52950 Kč | 1 252,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,96886 Kč | 35 906,58 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

