
ZXMN3A01ZTA | |
|---|---|
DigiKey Part Number | ZXMN3A01ZTADITR-ND - Tape & Reel (TR) ZXMN3A01ZTADICT-ND - Cut Tape (CT) ZXMN3A01ZTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN3A01ZTA |
Description | MOSFET N-CH 30V 2.2A SOT89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.2A (Ta) 970mW (Ta) Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN3A01ZTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 186 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 970mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 9,64100 Kč | 96,41 Kč |
| 100 | 6,20130 Kč | 620,13 Kč |
| 500 | 4,72194 Kč | 2 360,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,11717 Kč | 4 117,17 Kč |
| 2 000 | 3,72712 Kč | 7 454,24 Kč |
| 3 000 | 3,52826 Kč | 10 584,78 Kč |
| 5 000 | 3,30472 Kč | 16 523,60 Kč |
| 7 000 | 3,17230 Kč | 22 206,10 Kč |
| 10 000 | 3,04358 Kč | 30 435,80 Kč |
| 25 000 | 2,76281 Kč | 69 070,25 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |











