
0ZCG0160CF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCG0160CF2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0ZCG0160CF2C |
Description | PTC RESET FUSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0160CF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,44854 Kč | 4 897,08 Kč |
| 4 000 | 2,25682 Kč | 9 027,28 Kč |
| 6 000 | 2,15124 Kč | 12 907,44 Kč |
| 10 000 | 2,02465 Kč | 20 246,50 Kč |
| 14 000 | 1,94501 Kč | 27 230,14 Kč |
| 20 000 | 1,86366 Kč | 37 273,20 Kč |
| 50 000 | 1,80504 Kč | 90 252,00 Kč |
| Unit Price without VAT: | 2,44854 Kč |
|---|---|
| Unit Price with VAT: | 2,96273 Kč |


