


ZXCT181QA3W6-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT181QA3W6-7TR-ND - Tape & Reel (TR) 31-ZXCT181QA3W6-7CT-ND - Cut Tape (CT) 31-ZXCT181QA3W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT181QA3W6-7 |
Description | CM VOLTAGE OUTPUT SOT26 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 8mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,18900 Kč | 41,89 Kč |
| 25 | 3,70480 Kč | 92,62 Kč |
| 100 | 3,18490 Kč | 318,49 Kč |
| 250 | 2,93520 Kč | 733,80 Kč |
| 500 | 2,78534 Kč | 1 392,67 Kč |
| 1 000 | 2,66135 Kč | 2 661,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50825 Kč | 7 524,75 Kč |
| 6 000 | 2,43338 Kč | 14 600,28 Kč |
| 9 000 | 2,39586 Kč | 21 562,74 Kč |
| 15 000 | 2,35432 Kč | 35 314,80 Kč |
| 21 000 | 2,33002 Kč | 48 930,42 Kč |
| 30 000 | 2,30667 Kč | 69 200,10 Kč |
| 75 000 | 2,25638 Kč | 169 228,50 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |











