
009176002001806 | |
|---|---|
DigiKey Part Number | 478-009176002001806TR-ND - Tape & Reel (TR) 478-009176002001806CT-ND - Cut Tape (CT) 478-009176002001806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002001806 |
Description | 2 POSITION 18 AWG STANDARD IDC C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 13,25400 Kč | 331,35 Kč |
| 50 | 12,62400 Kč | 631,20 Kč |
| 100 | 12,01930 Kč | 1 201,93 Kč |
| 250 | 11,26500 Kč | 2 816,25 Kč |
| 500 | 10,72704 Kč | 5 363,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,21469 Kč | 10 214,69 Kč |
| 2 000 | 9,72701 Kč | 19 454,02 Kč |
| 3 000 | 9,45267 Kč | 28 358,01 Kč |
| 5 000 | 9,11813 Kč | 45 590,65 Kč |
| 7 000 | 8,90432 Kč | 62 330,24 Kč |
| 10 000 | 8,68322 Kč | 86 832,20 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


