
069176701601000 | |
|---|---|
DigiKey Part Number | 478-4622-ND |
Manufacturer | |
Manufacturer Product Number | 069176701601000 |
Description | BIT FOR 9176 HAND TOOL 2.1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For IDC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | IDC Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 5 | 172,47800 Kč | 862,39 Kč |
| 10 | 166,93400 Kč | 1 669,34 Kč |
| 25 | 159,87040 Kč | 3 996,76 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |












