



LM5106SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-44568-2-ND - Tape & Reel (TR) 296-44568-1-ND - Cut Tape (CT) 296-44568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5106SDX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5106SDX/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.2A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 15ns, 10ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WSON (4x4) |
Voltage - Supply 8V ~ 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 26,03800 Kč | 260,38 Kč |
| 25 | 23,65200 Kč | 591,30 Kč |
| 100 | 21,03790 Kč | 2 103,79 Kč |
| 250 | 19,79020 Kč | 4 947,55 Kč |
| 500 | 19,03846 Kč | 9 519,23 Kč |
| 1 000 | 18,92277 Kč | 18 922,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 17,42661 Kč | 78 419,74 Kč |
| 9 000 | 17,09270 Kč | 153 834,30 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


