
ZVN4424GTA | |
|---|---|
DigiKey Part Number | ZVN4424GTR-ND - Tape & Reel (TR) ZVN4424GCT-ND - Cut Tape (CT) ZVN4424GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVN4424GTA |
Description | MOSFET N-CH 240V 500MA SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 500mA (Ta) 2.5W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 1mA |
Mfr | Vgs (Max) ±40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 240 V | Supplier Device Package SOT-223-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP126,115 | Nexperia USA Inc. | 50 633 | 1727-4927-1-ND | 0,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 100 | 12,12210 Kč | 1 212,21 Kč |
| 500 | 9,44532 Kč | 4 722,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,02229 Kč | 8 022,29 Kč |
| 2 000 | 7,34479 Kč | 14 689,58 Kč |
| 3 000 | 7,03328 Kč | 21 099,84 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |








