


IRF5801TRPBF | |
|---|---|
DigiKey Part Number | IRF5801TRPBFTR-ND - Tape & Reel (TR) IRF5801TRPBFCT-ND - Cut Tape (CT) IRF5801TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF5801TRPBF |
Description | MOSFET N-CH 200V 600MA MICRO6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 600mA (Ta) 2W (Ta) Surface Mount Micro6™(TSOP-6) |
Datasheet | Datasheet |
EDA/CAD Models | IRF5801TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 360mA, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.9 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 88 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro6™(TSOP-6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 100 | 6,05790 Kč | 605,79 Kč |
| 500 | 4,59730 Kč | 2 298,65 Kč |
| 1 000 | 4,12611 Kč | 4 126,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52675 Kč | 10 580,25 Kč |
| 6 000 | 3,22473 Kč | 19 348,38 Kč |
| 9 000 | 3,07082 Kč | 27 637,38 Kč |
| 15 000 | 2,89786 Kč | 43 467,90 Kč |
| 21 000 | 2,79545 Kč | 58 704,45 Kč |
| 30 000 | 2,69591 Kč | 80 877,30 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











