
ZUMT618TA | |
|---|---|
DigiKey Part Number | ZUMT618TR-ND - Tape & Reel (TR) ZUMT618CT-ND - Cut Tape (CT) ZUMT618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZUMT618TA |
Description | TRANS NPN 20V 1.25A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1.25 A 210MHz 385 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.25 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 1.25A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 385 mW | |
Frequency - Transition | 210MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 Kč | 13,73 Kč |
| 10 | 8,51000 Kč | 85,10 Kč |
| 100 | 5,45530 Kč | 545,53 Kč |
| 500 | 4,13540 Kč | 2 067,70 Kč |
| 1 000 | 3,70971 Kč | 3 709,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69306 Kč | 8 079,18 Kč |
| 6 000 | 2,46111 Kč | 14 766,66 Kč |
| 9 000 | 2,34289 Kč | 21 086,01 Kč |
| 15 000 | 2,34068 Kč | 35 110,20 Kč |
| Unit Price without VAT: | 13,73000 Kč |
|---|---|
| Unit Price with VAT: | 16,61330 Kč |









