
| GSPTS005004 | |
|---|---|
| DigiKey Part Number | CKN12223-2-ND - Tape & Reel (TR) CKN12223-1-ND - Cut Tape (CT) CKN12223-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GSPTS005004 | 
| Description | SWITCH TACTILE SPST-NO 0.05A 12V | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GSPTS005004 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit | SPST-NO | |
| Switch Function | Off-Mom | |
| Contact Rating @ Voltage | 0.05A @ 12VDC | |
| Actuator Type | Standard | |
| Mounting Type | ||
| Actuator Height off PCB, Vertical | 1.50mm | |
| Actuator Length, Right Angle | - | |
| Actuator Orientation | Top Actuated | |
| Termination Style | Gull Wing | |
| Outline | 5.20mm x 5.20mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Operating Force | 260gf | |
| Ingress Protection | IP40 | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Actuator Material | - | |
| Switch Travel | 0.25mm | |
| Mechanical Life | 200,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč | 
| 10 | 2,85000 Kč | 28,50 Kč | 
| 25 | 2,68000 Kč | 67,00 Kč | 
| 100 | 2,41350 Kč | 241,35 Kč | 
| 250 | 2,23956 Kč | 559,89 Kč | 
| 500 | 2,11430 Kč | 1 057,15 Kč | 
| 1 000 | 1,99530 Kč | 1 995,30 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 1,78125 Kč | 7 125,00 Kč | 
| 8 000 | 1,68773 Kč | 13 501,84 Kč | 
| 12 000 | 1,63731 Kč | 19 647,72 Kč | 
| 20 000 | 1,57828 Kč | 31 565,60 Kč | 
| 28 000 | 1,54208 Kč | 43 178,24 Kč | 
| 40 000 | 1,50597 Kč | 60 238,80 Kč | 
| 100 000 | 1,42342 Kč | 142 342,00 Kč | 
| Unit Price without VAT: | 3,33000 Kč | 
|---|---|
| Unit Price with VAT: | 4,02930 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic