FDMA507PZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6 750
Unit Price: 17,68000 Kč
Datasheet
FDMA8051L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDMA8051L
Brushless DC Motor Control | Datasheet Preview

FDMA507PZ

DigiKey Part Number
FDMA507PZTR-ND - Tape & Reel (TR)
FDMA507PZCT-ND - Cut Tape (CT)
FDMA507PZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMA507PZ
Description
MOSFET P-CH 20V 7.8A 6MICROFET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 7.8A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
EDA/CAD Models
FDMA507PZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
24mOhm @ 7.8A, 5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2015 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-MicroFET (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1013,17700 Kč131,77 Kč
1008,60310 Kč860,31 Kč
5006,63076 Kč3 315,38 Kč
1 0005,99525 Kč5 995,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,18791 Kč15 563,73 Kč
6 0004,78133 Kč28 687,98 Kč
9 0004,57426 Kč41 168,34 Kč
15 0004,34153 Kč65 122,95 Kč
21 0004,24158 Kč89 073,18 Kč
Manufacturers Standard Package
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč