
2SC4098T106P | |
|---|---|
DigiKey Part Number | 846-2SC4098T106PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC4098T106P |
Description | RF TRANS NPN 25V 300MHZ UMT3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 50mA 300MHz 200mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4098T106P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Frequency - Transition | 300MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 1mA, 6V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82374 Kč | 5 471,22 Kč |
| 6 000 | 1,76628 Kč | 10 597,68 Kč |
| 9 000 | 1,73752 Kč | 15 637,68 Kč |
| 15 000 | 1,70564 Kč | 25 584,60 Kč |
| 21 000 | 1,68703 Kč | 35 427,63 Kč |
| 30 000 | 1,66912 Kč | 50 073,60 Kč |
| 75 000 | 1,63055 Kč | 122 291,25 Kč |
| Unit Price without VAT: | 1,82374 Kč |
|---|---|
| Unit Price with VAT: | 2,20673 Kč |


