Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX549STZ

DigiKey Part Number
31-ZTX549STZCT-ND - Cut Tape (CT)
31-ZTX549STZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX549STZ
Description
TRANS PNP 30V 1A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Mfr
Power - Max
1 W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
100MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
E-Line-3, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
750mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N3906TAonsemi5 7202N3906TAFSCT-ND5,67000 KčSimilar
2N3906TARonsemi9 5462N3906TARFSCT-ND5,88000 KčSimilar
2N3906TFonsemi21 5032N3906TFCT-ND5,67000 KčSimilar
2N3906TFRonsemi5 0902N3906D26ZCT-ND5,88000 KčSimilar
2N4403TAonsemi1 1112N4403TAFSCT-ND6,51000 KčSimilar
In-Stock: 1 985
Factory Stock: 20 000
Check for Additional Incoming Stock
Last Time Buy Date: 28.10.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1015,37100 Kč153,71 Kč
10010,07060 Kč1 007,06 Kč
5007,79278 Kč3 896,39 Kč
1 0007,05932 Kč7 059,32 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0006,44187 Kč12 883,74 Kč
4 0005,92254 Kč23 690,16 Kč
6 0005,65791 Kč33 947,46 Kč
10 0005,36060 Kč53 606,00 Kč
14 0005,18457 Kč72 583,98 Kč
20 0005,01348 Kč100 269,60 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč