
2N3906TF | |
|---|---|
DigiKey Part Number | 2N3906TFTR-ND - Tape & Reel (TR) 2N3906TFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N3906TF |
Description | TRANS PNP 40V 0.2A TO-92-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3906TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 100 | 2,06830 Kč | 206,83 Kč |
| 500 | 1,51900 Kč | 759,50 Kč |
| 1 000 | 1,34114 Kč | 1 341,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,19090 Kč | 2 381,80 Kč |
| 4 000 | 1,06434 Kč | 4 257,36 Kč |
| 6 000 | 0,99972 Kč | 5 998,32 Kč |
| 10 000 | 0,92704 Kč | 9 270,40 Kč |
| 14 000 | 0,88397 Kč | 12 375,58 Kč |
| 20 000 | 0,84207 Kč | 16 841,40 Kč |
| 50 000 | 0,75007 Kč | 37 503,50 Kč |
| 100 000 | 0,69319 Kč | 69 319,00 Kč |
| 200 000 | 0,64539 Kč | 129 078,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











