
2N3906TFR | |
---|---|
DigiKey Part Number | 2N3906D26ZTR-ND - Tape & Reel (TR) 2N3906D26ZCT-ND - Cut Tape (CT) 488-2N3906TFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N3906TFR |
Description | TRANS PNP 40V 0.2A TO-92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3906TFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,12000 Kč | 3,12 Kč |
10 | 1,97900 Kč | 19,79 Kč |
100 | 1,80390 Kč | 180,39 Kč |
500 | 1,46726 Kč | 733,63 Kč |
1 000 | 1,33041 Kč | 1 330,41 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,73634 Kč | 1 472,68 Kč |
4 000 | 0,68739 Kč | 2 749,56 Kč |
6 000 | 0,66347 Kč | 3 980,82 Kč |
10 000 | 0,64023 Kč | 6 402,30 Kč |
Unit Price without VAT: | 3,12000 Kč |
---|---|
Unit Price with VAT: | 3,77520 Kč |