
2N3906TAR | |
|---|---|
DigiKey Part Number | 2N3906TARFSCT-ND - Cut Tape (CT) 2N3906TARFSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N3906TAR |
Description | TRANS PNP 40V 0.2A TO-92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3906TAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,45200 Kč | 34,52 Kč |
| 100 | 2,14710 Kč | 214,71 Kč |
| 500 | 1,57960 Kč | 789,80 Kč |
| 1 000 | 1,39519 Kč | 1 395,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,23974 Kč | 2 479,48 Kč |
| 4 000 | 1,10865 Kč | 4 434,60 Kč |
| 6 000 | 1,04177 Kč | 6 250,62 Kč |
| 10 000 | 0,96651 Kč | 9 665,10 Kč |
| 14 000 | 0,92190 Kč | 12 906,60 Kč |
| 20 000 | 0,87852 Kč | 17 570,40 Kč |
| 50 000 | 0,78327 Kč | 39 163,50 Kč |
| 100 000 | 0,72439 Kč | 72 439,00 Kč |
| 200 000 | 0,67489 Kč | 134 978,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |











