
ZTX549STZ | |
|---|---|
DigiKey Part Number | 31-ZTX549STZCT-ND - Cut Tape (CT) 31-ZTX549STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX549STZ |
Description | TRANS PNP 30V 1A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 750mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3906TA | onsemi | 5 720 | 2N3906TAFSCT-ND | 5,67000 Kč | Similar |
| 2N3906TAR | onsemi | 9 546 | 2N3906TARFSCT-ND | 5,88000 Kč | Similar |
| 2N3906TF | onsemi | 21 503 | 2N3906TFCT-ND | 5,67000 Kč | Similar |
| 2N3906TFR | onsemi | 5 090 | 2N3906D26ZCT-ND | 5,88000 Kč | Similar |
| 2N4403TA | onsemi | 1 111 | 2N4403TAFSCT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 100 | 10,07060 Kč | 1 007,06 Kč |
| 500 | 7,79278 Kč | 3 896,39 Kč |
| 1 000 | 7,05932 Kč | 7 059,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,44187 Kč | 12 883,74 Kč |
| 4 000 | 5,92254 Kč | 23 690,16 Kč |
| 6 000 | 5,65791 Kč | 33 947,46 Kč |
| 10 000 | 5,36060 Kč | 53 606,00 Kč |
| 14 000 | 5,18457 Kč | 72 583,98 Kč |
| 20 000 | 5,01348 Kč | 100 269,60 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

