
ZRC250F02TA | |
|---|---|
DigiKey Part Number | ZRC250F02TR-ND - Tape & Reel (TR) ZRC250F02CT-ND - Cut Tape (CT) ZRC250F02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRC250F02TA |
Description | IC VREF SHUNT 2% SOT23 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZRC250F02TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 90ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 14,10400 Kč | 141,04 Kč |
| 25 | 12,72280 Kč | 318,07 Kč |
| 100 | 11,19230 Kč | 1 119,23 Kč |
| 250 | 10,46436 Kč | 2 616,09 Kč |
| 500 | 10,02486 Kč | 5 012,43 Kč |
| 1 000 | 9,66321 Kč | 9 663,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,21632 Kč | 27 648,96 Kč |
| 6 000 | 8,99768 Kč | 53 986,08 Kč |
| 9 000 | 8,88815 Kč | 79 993,35 Kč |
| 15 000 | 8,76686 Kč | 131 502,90 Kč |
| 21 000 | 8,69595 Kč | 182 614,95 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |











