Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ZRB500F01TA | |
|---|---|
DigiKey Part Number | ZRB500F01TR-ND - Tape & Reel (TR) ZRB500F01CT-ND - Cut Tape (CT) ZRB500F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB500F01TA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 105µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 100 | 8,45170 Kč | 845,17 Kč |
| 250 | 7,87424 Kč | 1 968,56 Kč |
| 500 | 7,52694 Kč | 3 763,47 Kč |
| 1 000 | 7,24074 Kč | 7 240,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,88727 Kč | 20 661,81 Kč |
| 6 000 | 6,71429 Kč | 40 285,74 Kč |
| 9 000 | 6,62769 Kč | 59 649,21 Kč |
| 15 000 | 6,53168 Kč | 97 975,20 Kč |
| 21 000 | 6,47561 Kč | 135 987,81 Kč |
| 30 000 | 6,42166 Kč | 192 649,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |





