


LM4040D50IDBZT | |
|---|---|
DigiKey Part Number | 296-46119-2-ND - Tape & Reel (TR) 296-46119-1-ND - Cut Tape (CT) 296-46119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D50IDBZT |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D50IDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 95 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 15,65600 Kč | 391,40 Kč |
| 100 | 13,83140 Kč | 1 383,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,95912 Kč | 3 239,78 Kč |
| 500 | 12,43376 Kč | 6 216,88 Kč |
| 750 | 12,17072 Kč | 9 128,04 Kč |
| 1 250 | 11,87916 Kč | 14 848,95 Kč |
| 1 750 | 11,70873 Kč | 20 490,28 Kč |
| 2 500 | 11,54478 Kč | 28 861,95 Kč |
| 6 250 | 11,19180 Kč | 69 948,75 Kč |
| 12 500 | 10,97905 Kč | 137 238,12 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

