Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLDO1117QK33TC

DigiKey Part Number
31-ZLDO1117QK33TCTR-ND - Tape & Reel (TR)
31-ZLDO1117QK33TCCT-ND - Cut Tape (CT)
31-ZLDO1117QK33TCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZLDO1117QK33TC
Description
IC REG LINEAR 3.3V 1A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.35V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 014
Factory Stock: 827 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,44100 Kč84,41 Kč
257,54240 Kč188,56 Kč
1006,57030 Kč657,03 Kč
2506,10536 Kč1 526,34 Kč
5005,82484 Kč2 912,42 Kč
1 0005,59387 Kč5 593,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,34996 Kč13 374,90 Kč
5 0005,20301 Kč26 015,05 Kč
7 5005,12936 Kč38 470,20 Kč
12 5005,04782 Kč63 097,75 Kč
17 5005,00016 Kč87 502,80 Kč
25 0004,95430 Kč123 857,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč