


US1J-13 | |
|---|---|
DigiKey Part Number | US1JDITR-ND - Tape & Reel (TR) US1JDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | US1J-13 |
Description | DIODE STANDARD 600V 1A SMA |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | US1J-13 Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1J-13-F | Diodes Incorporated | 10 018 | US1J-FDICT-ND | 8,61000 Kč | Direct |
| CFRA105-G | Comchip Technology | 0 | 641-1157-1-ND | 6,51000 Kč | Similar |
| CGRA4005-G | Comchip Technology | 0 | CGRA4005-G-ND | 1,22355 Kč | Similar |
| CSFA105-G | Comchip Technology | 9 967 | 641-1179-1-ND | 13,23000 Kč | Similar |
| ES1J | onsemi | 366 890 | ES1JFSCT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 3,93713 Kč | 118 113,90 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |








