US1J-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 10 018
Unit Price: 8,61000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,22355 Kč
Datasheet

Similar


Comchip Technology
In Stock: 9 967
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 366 890
Unit Price: 10,71000 Kč
Datasheet

Similar


onsemi
In Stock: 146 463
Unit Price: 14,07000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 797
Unit Price: 9,03000 Kč
Datasheet

Similar


onsemi
In Stock: 99 910
Unit Price: 7,98000 Kč
Datasheet

Similar


onsemi
In Stock: 197 150
Unit Price: 7,35000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 435
Unit Price: 13,23000 Kč
Datasheet

Similar


onsemi
In Stock: 2 571
Unit Price: 15,54000 Kč
Datasheet

Similar


onsemi
In Stock: 26 814
Unit Price: 9,03000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28 119
Unit Price: 8,61000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 40 276
Unit Price: 8,82000 Kč
Datasheet
Diode 600 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount SMA
DO-214AC

US1J-13

DigiKey Part Number
US1JDITR-ND - Tape & Reel (TR)
US1JDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
US1J-13
Description
DIODE STANDARD 600V 1A SMA
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
US1J-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
US1J-13-FDiodes Incorporated10 018US1J-FDICT-ND8,61000 KčDirect
CFRA105-GComchip Technology0641-1157-1-ND6,51000 KčSimilar
CGRA4005-GComchip Technology0CGRA4005-G-ND1,22355 KčSimilar
CSFA105-GComchip Technology9 967641-1179-1-ND13,23000 KčSimilar
ES1Jonsemi366 890ES1JFSCT-ND10,71000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0003,93713 Kč118 113,90 Kč
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč