SMCJ78CA-13 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 27,51000 Kč

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,58833 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 990
Unit Price: 57,32000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 7,79166 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,97898 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 89 359
Unit Price: 19,74000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 596
Unit Price: 22,05000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 31 552
Unit Price: 22,89000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 745
Unit Price: 23,52000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,26294 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 355,70612 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,43589 Kč
Datasheet
126V Clamp 11.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126V Clamp 11.4A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ78CA-13

DigiKey Part Number
SMCJ78CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ78CA-13
Description
TVS DIODE 78VWM 126VC SMC
Customer Reference
Detailed Description
126V Clamp 11.4A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ78CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
11.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes