SMCJ78A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 311
Unit Price: 26,84000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,38577 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 108,81540 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 28,50457 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 170
Unit Price: 17,48000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 702
Unit Price: 35,37000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,40300 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,40300 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 684
Unit Price: 18,52000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 364,10500 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 312,09000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 312,09000 Kč
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ78A-13

DigiKey Part Number
SMCJ78ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ78A-13
Description
TVS DIODE 78VWM 126VC DO214AB
Customer Reference
Detailed Description
126V Clamp 11.9A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ78A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
11.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0009,88285 Kč296 485,50 Kč
Unit Price without VAT:9,88285 Kč
Unit Price with VAT:11,95825 Kč