SMCJ78AQ-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 9,88285 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 311
Unit Price: 26,84000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 32,04000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 770
Unit Price: 13,94000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 1 925
Unit Price: 31,63000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 5,92971 Kč

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,66549 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,49016 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 43,69260 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 092
Unit Price: 7,07000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 3 000 000
Unit Price: 12,41702 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3 000
Unit Price: 12,28000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4 748
Unit Price: 8,32000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 2,59295 Kč
Datasheet
DO-214AC SMB Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC SMB Top View
DO-214AC SMB

SMCJ78AQ-13-F

DigiKey Part Number
31-SMCJ78AQ-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ78AQ-13-F
Description
TVS DIODE 78VWM 126VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
126V Clamp 11.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
11.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,38577 Kč16 157,31 Kč
6 0004,97059 Kč29 823,54 Kč
9 0004,75910 Kč42 831,90 Kč
15 0004,61114 Kč69 167,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,38577 Kč
Unit Price with VAT:6,51678 Kč