
1.5SMCJ78A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ78A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ78A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ78A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ78A_R1_00001 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 11.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,04000 Kč | 32,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,14063 Kč | 4 912,50 Kč |
| 1 600 | 5,58017 Kč | 8 928,27 Kč |
| 2 400 | 5,29435 Kč | 12 706,44 Kč |
| 4 000 | 4,97316 Kč | 19 892,64 Kč |
| 5 600 | 4,78289 Kč | 26 784,18 Kč |
| 8 000 | 4,59797 Kč | 36 783,76 Kč |
| 20 000 | 4,21322 Kč | 84 264,40 Kč |
| Unit Price without VAT: | 32,04000 Kč |
|---|---|
| Unit Price with VAT: | 38,76840 Kč |

