
SMDJ78A | |
|---|---|
DigiKey Part Number | SMDJ78ATR-ND - Tape & Reel (TR) SMDJ78ACT-ND - Cut Tape (CT) SMDJ78ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ78A |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ78A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 23.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,68698 Kč | 23 060,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 15,59800 Kč | 155,98 Kč |
| 100 | 11,76700 Kč | 1 176,70 Kč |
| 500 | 9,61986 Kč | 4 809,93 Kč |
| 1 000 | 8,69365 Kč | 8 693,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 15,41700 Kč | 154,17 Kč |
| 100 | 11,63060 Kč | 1 163,06 Kč |
| 500 | 9,50834 Kč | 4 754,17 Kč |
| 1 000 | 8,59288 Kč | 8 592,88 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |

