
5.0SMDJ78A-T7 | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ78A-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ78A-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ78A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ78A-T7 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ78A-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 39.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,37000 Kč | 35,37 Kč |
| 10 | 29,54500 Kč | 295,45 Kč |
| 100 | 22,15840 Kč | 2 215,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,76156 Kč | 8 880,78 Kč |
| 1 000 | 16,15251 Kč | 16 152,51 Kč |
| 1 500 | 14,42191 Kč | 21 632,87 Kč |
| Unit Price without VAT: | 35,37000 Kč |
|---|---|
| Unit Price with VAT: | 42,79770 Kč |

