Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar



SMBJ6.0CA-13 | |
|---|---|
DigiKey Part Number | SMBJ6.0CADITR-ND - Tape & Reel (TR) SMBJ6.0CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CA-13 |
Description | TVS DIODE 6VWM 10.3VC SMB |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ6.0CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 58.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.0CA-13-F | Diodes Incorporated | 63 144 | SMBJ6.0CA-FDICT-ND | 12,60000 Kč | Direct |
| SMBJ6.0CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1 149 | SMBJ6.0CA-E3/52GICT-ND | 13,44000 Kč | Direct |
| SMBJ6.0CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ6.0CA-M3/52-ND | 4,65004 Kč | Direct |
| SMBJ6.0CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ6.0CA-M3/5B-ND | 4,65004 Kč | Direct |
| SMBJ6.0CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ6.0CAHE3/52GITR-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 7,61178 Kč | 228 353,40 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |









