Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| SMBJ48AQ-13-F | |
|---|---|
| DigiKey Part Number | 31-SMBJ48AQ-13-FTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ48AQ-13-F | 
| Description | TVS DIODE 48VWM 77.4VC SMB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount SMB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 48V | |
| Voltage - Breakdown (Min) | 53.3V | |
| Voltage - Clamping (Max) @ Ipp | 77.4V | |
| Current - Peak Pulse (10/1000µs) | 7.7A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,81249 Kč | 11 437,47 Kč | 
| 6 000 | 3,49742 Kč | 20 984,52 Kč | 
| 9 000 | 3,33687 Kč | 30 031,83 Kč | 
| 15 000 | 3,15649 Kč | 47 347,35 Kč | 
| 21 000 | 3,04967 Kč | 64 043,07 Kč | 
| 30 000 | 3,04288 Kč | 91 286,40 Kč | 
| Unit Price without VAT: | 3,81249 Kč | 
|---|---|
| Unit Price with VAT: | 4,61311 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic