


SMBJ48A-13-F | |
|---|---|
DigiKey Part Number | SMBJ48A-FDITR-ND - Tape & Reel (TR) SMBJ48A-FDICT-ND - Cut Tape (CT) SMBJ48A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ48A-13-F |
Description | TVS DIODE 48VWM 77.4VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ48A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 7.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ48A | Taiwan Semiconductor Corporation | 6 579 | SMBJ48AFSCT-ND | 13,14000 Kč | Direct |
| SMBJ48A/TR13 | YAGEO | 2 566 | 13-SMBJ48A/TR13CT-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,94170 Kč | 394,17 Kč |
| 500 | 2,94688 Kč | 1 473,44 Kč |
| 1 000 | 2,62529 Kč | 2 625,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21590 Kč | 6 647,70 Kč |
| 6 000 | 2,00950 Kč | 12 057,00 Kč |
| 9 000 | 1,90427 Kč | 17 138,43 Kč |
| 15 000 | 1,78597 Kč | 26 789,55 Kč |
| 21 000 | 1,71590 Kč | 36 033,90 Kč |
| 30 000 | 1,64779 Kč | 49 433,70 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |




