
P6SMBJ48AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ48AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ48AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ48AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ48AS_R1_00001 |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,26156 Kč | 1 809,25 Kč |
| 1 600 | 2,01988 Kč | 3 231,81 Kč |
| 2 400 | 1,89643 Kč | 4 551,43 Kč |
| 4 000 | 1,75757 Kč | 7 030,28 Kč |
| 5 600 | 1,67528 Kč | 9 381,57 Kč |
| 8 000 | 1,59525 Kč | 12 762,00 Kč |
| 20 000 | 1,41948 Kč | 28 389,60 Kč |
| 40 000 | 1,31082 Kč | 52 432,80 Kč |
| 80 000 | 1,21947 Kč | 97 557,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 6,61000 Kč | 66,10 Kč |
| 100 | 4,20160 Kč | 420,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,28400 Kč | 52,84 Kč |
| 100 | 3,57850 Kč | 357,85 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

