Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



SMBJ24CA-13 | |
|---|---|
DigiKey Part Number | SMBJ24CADITR-ND - Tape & Reel (TR) SMBJ24CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ24CA-13 |
Description | TVS DIODE 24VWM 38.9VC SMB |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ24CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24CA-13-F | Diodes Incorporated | 48 529 | SMBJ24CA-FDICT-ND | 12,60000 Kč | Direct |
| SMBJ24CA | Littelfuse Inc. | 90 317 | SMBJ24CALFCT-ND | 11,55000 Kč | Direct |
| SMBJ24CA | Taiwan Semiconductor Corporation | 13 099 | SMBJ24CAFSCT-ND | 14,91000 Kč | Direct |
| SMBJ24CA | Bourns Inc. | 383 | SMBJ24CABCT-ND | 12,60000 Kč | Direct |
| TV06B240JB-G | Comchip Technology | 0 | 641-1250-2-ND | 3,81366 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 7,61178 Kč | 228 353,40 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |









