SMBJ24CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 90 317
Unit Price: 11,55000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 11 233
Unit Price: 21,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13 099
Unit Price: 14,91000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 383
Unit Price: 12,60000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 48 529
Unit Price: 12,60000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 15 806
Unit Price: 14,28000 Kč
Datasheet

Similar


YAGEO
In Stock: 5 461
Unit Price: 8,40000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,94064 Kč
Datasheet
43V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ24CE3/TR13

DigiKey Part Number
SMBJ24CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ24CE3/TR13
Description
TVS DIODE 24VWM 43VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
43V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
43V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214B-T24CALFBourns Inc.0CD214B-T24CALF-ND0,00000 KčSimilar
SMBJ24CALittelfuse Inc.90 317SMBJ24CALFCT-ND11,55000 KčSimilar
SMBJ24CASemtech Corporation11 233600-SMBJ24CACT-ND21,00000 KčSimilar
SMBJ24CATaiwan Semiconductor Corporation13 099SMBJ24CAFSCT-ND14,91000 KčSimilar
SMBJ24CABourns Inc.383SMBJ24CABCT-ND12,60000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,79075 Kč20 372,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,79075 Kč
Unit Price with VAT:8,21681 Kč