Similar
Similar



CD214B-T24CALF | |
|---|---|
DigiKey Part Number | CD214B-T24CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-T24CALF |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-T24CALF Models |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24CA | Bourns Inc. | 383 | SMBJ24CABCT-ND | 12,60000 Kč | Similar |
| SMBJ24CA | Littelfuse Inc. | 90 317 | SMBJ24CALFCT-ND | 11,55000 Kč | Similar |
| SMBJ24CA | Taiwan Semiconductor Corporation | 13 099 | SMBJ24CAFSCT-ND | 14,91000 Kč | Similar |
| SMBJ24CA-TR | STMicroelectronics | 15 806 | 497-3141-1-ND | 14,28000 Kč | Similar |
| TV06B240JB-HF | Comchip Technology | 0 | TV06B240JB-HF-ND | 3,81366 Kč | Similar |






