Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMBJ22CA-13 | |
|---|---|
DigiKey Part Number | SMBJ22CADITR-ND - Tape & Reel (TR) SMBJ22CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ22CA-13 |
Description | TVS DIODE 22VWM 35.5VC SMB |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ22CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 16.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ22CA-13-F | Diodes Incorporated | 25 775 | SMBJ22CA-FDICT-ND | 12,60000 Kč | Direct |
| SMBJ22CA | Littelfuse Inc. | 14 622 | SMBJ22CALFCT-ND | 11,97000 Kč | Direct |
| SMBJ22CA | Taiwan Semiconductor Corporation | 5 299 | SMBJ22CAFSCT-ND | 14,91000 Kč | Direct |
| SMBJ22CA | Bourns Inc. | 13 073 | SMBJ22CABCT-ND | 12,60000 Kč | Direct |
| SMBJ22CA-TR | STMicroelectronics | 8 298 | 497-5725-1-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 7,61178 Kč | 228 353,40 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |









