Similar
Similar
Similar
Similar
Similar
Similar

SMBJ22CE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ22CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ22CE3/TR13 |
Description | TVS DIODE 22VWM 39.4VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39.4V Clamp 15.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 39.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-T22CALF | Bourns Inc. | 0 | CD214B-T22CALF-ND | 0,00000 Kč | Similar |
| SMBJ22CA | Bourns Inc. | 13 073 | SMBJ22CABCT-ND | 12,60000 Kč | Similar |
| SMBJ22CA | Taiwan Semiconductor Corporation | 5 299 | SMBJ22CAFSCT-ND | 14,91000 Kč | Similar |
| SMBJ22CA | Littelfuse Inc. | 14 622 | SMBJ22CALFCT-ND | 11,97000 Kč | Similar |
| SMBJ22CA | Semtech Corporation | 0 | 600-SMBJ22CACT-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,79075 Kč | 20 372,25 Kč |
| Unit Price without VAT: | 6,79075 Kč |
|---|---|
| Unit Price with VAT: | 8,21681 Kč |









