CD214B-T22CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 13 073
Unit Price: 12,60000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 14 522
Unit Price: 11,97000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 299
Unit Price: 14,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 298
Unit Price: 15,75000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T22CALF

DigiKey Part Number
CD214B-T22CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T22CALF
Description
TVS DIODE 22VWM 35.5VC DO214AA
Customer Reference
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T22CALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.9A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
24.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
35.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ22CABourns Inc.13 073SMBJ22CABCT-ND12,60000 KčSimilar
SMBJ22CALittelfuse Inc.14 522SMBJ22CALFCT-ND11,97000 KčSimilar
SMBJ22CATaiwan Semiconductor Corporation5 299SMBJ22CAFSCT-ND14,91000 KčSimilar
SMBJ22CA-TRSTMicroelectronics8 298497-5725-1-ND15,75000 KčSimilar
TV06B220JB-HFComchip Technology0TV06B220JB-HF-ND3,81366 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes