


SMBJ20A-13-F | |
|---|---|
DigiKey Part Number | SMBJ20A-FDITR-ND - Tape & Reel (TR) SMBJ20A-FDICT-ND - Cut Tape (CT) SMBJ20A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20A-13-F |
Description | TVS DIODE 20VWM 32.4VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ20A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 18.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 100 | 4,59020 Kč | 459,02 Kč |
| 500 | 3,44872 Kč | 1 724,36 Kč |
| 1 000 | 3,07978 Kč | 3 079,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61054 Kč | 7 831,62 Kč |
| 6 000 | 2,37393 Kč | 14 243,58 Kč |
| 9 000 | 2,25332 Kč | 20 279,88 Kč |
| 15 000 | 2,11776 Kč | 31 766,40 Kč |
| 21 000 | 2,03747 Kč | 42 786,87 Kč |
| 30 000 | 1,95942 Kč | 58 782,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











