
BYM10-800-E3/96 | |
|---|---|
DigiKey Part Number | BYM10-800-E3/96GITR-ND - Tape & Reel (TR) BYM10-800-E3/96GICT-ND - Cut Tape (CT) BYM10-800-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM10-800-E3/96 |
Description | DIODE AVALANCHE 800V 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM10-800-E3/96 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Series | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-213AB |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 100 | 5,86050 Kč | 586,05 Kč |
| 500 | 4,44108 Kč | 2 220,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,74884 Kč | 5 623,26 Kč |
| 3 000 | 3,39986 Kč | 10 199,58 Kč |
| 4 500 | 3,22198 Kč | 14 498,91 Kč |
| 7 500 | 3,02195 Kč | 22 664,62 Kč |
| 10 500 | 2,90350 Kč | 30 486,75 Kč |
| 15 000 | 2,78834 Kč | 41 825,10 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


