
B72210P2381K101 | |
|---|---|
DigiKey Part Number | 495-6458-ND |
Manufacturer | |
Manufacturer Product Number | B72210P2381K101 |
Description | VARISTOR 620V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210P2381K101 Models |
Category | Varistor Voltage (Max) 682 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 82J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 230 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 620 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,07000 Kč | 70,70 Kč |
| 25 | 6,31520 Kč | 157,88 Kč |
| 100 | 5,47870 Kč | 547,87 Kč |
| 250 | 5,07872 Kč | 1 269,68 Kč |
| 500 | 4,83764 Kč | 2 418,82 Kč |
| 1 000 | 4,63910 Kč | 4 639,10 Kč |
| 2 500 | 4,42971 Kč | 11 074,27 Kč |
| 5 000 | 4,30337 Kč | 21 516,85 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |









