SMAJ60CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 801
Unit Price: 10,29000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 2,30260 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 344 342
Unit Price: 9,66000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 84 341
Unit Price: 8,19000 Kč
Datasheet

Similar


YAGEO
In Stock: 18 140
Unit Price: 2,73000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,88043 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,30260 Kč
Datasheet
96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ60CA-13

DigiKey Part Number
SMAJ60CATR-ND - Tape & Reel (TR)
SMAJ60CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ60CA-13
Description
TVS DIODE 60VWM 96.8VC DO214AC
Customer Reference
Detailed Description
96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ60CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
4.1A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0004,98703 Kč149 610,90 Kč
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč