
SMAJ60CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ60CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ60CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ60CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ60CA/TR13 |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 96.8V |
Mfr | Current - Peak Pulse (10/1000µs) 4.1A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,85600 Kč | 18,56 Kč |
| 25 | 1,61840 Kč | 40,46 Kč |
| 100 | 1,36390 Kč | 136,39 Kč |
| 250 | 1,24384 Kč | 310,96 Kč |
| 500 | 1,17124 Kč | 585,62 Kč |
| 1 000 | 1,11118 Kč | 1 111,18 Kč |
| 2 500 | 1,04770 Kč | 2 619,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,34176 Kč | 6 708,80 Kč |
| 10 000 | 1,21417 Kč | 12 141,70 Kč |
| 15 000 | 1,14911 Kč | 17 236,65 Kč |
| 25 000 | 1,07597 Kč | 26 899,25 Kč |
| 35 000 | 1,03265 Kč | 36 142,75 Kč |
| 50 000 | 0,99053 Kč | 49 526,50 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |


