TV04A600JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 2,31553 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 2,30260 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 344 342
Unit Price: 9,66000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 801
Unit Price: 10,29000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 84 341
Unit Price: 8,19000 Kč
Datasheet

Similar


YAGEO
In Stock: 18 140
Unit Price: 2,73000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet
96.8V Clamp 4.13A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 4.13A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A600JB-HF

DigiKey Part Number
TV04A600JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A600JB-HF
Description
TVS DIODE 60VWM 96.8VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
96.8V Clamp 4.13A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A600JB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
4.13A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,30260 Kč11 513,00 Kč
10 0002,10618 Kč21 061,80 Kč
15 0002,00609 Kč30 091,35 Kč
25 0001,89361 Kč47 340,25 Kč
35 0001,82701 Kč63 945,35 Kč
50 0001,76227 Kč88 113,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,30260 Kč
Unit Price with VAT:2,78615 Kč