Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



TV04A600JB-G | |
|---|---|
DigiKey Part Number | TV04A600JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A600JB-G |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.13A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A600JB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 4.13A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,30260 Kč | 11 513,00 Kč |
| 10 000 | 2,10618 Kč | 21 061,80 Kč |
| 15 000 | 2,00609 Kč | 30 091,35 Kč |
| 25 000 | 1,89361 Kč | 47 340,25 Kč |
| 35 000 | 1,82701 Kč | 63 945,35 Kč |
| 50 000 | 1,76227 Kč | 88 113,50 Kč |
| Unit Price without VAT: | 2,30260 Kč |
|---|---|
| Unit Price with VAT: | 2,78615 Kč |







