Direct
Similar
Similar
Similar
Similar
Similar
Similar



SMAJ48A-13 | |
|---|---|
DigiKey Part Number | SMAJ48ATR-ND - Tape & Reel (TR) SMAJ48ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ48A-13 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ48A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ48A-13-F | Diodes Incorporated | 24 971 | SMAJ48A-FDICT-ND | 10,43000 Kč | Direct |
| PTVS48VS1UR,115 | Nexperia USA Inc. | 1 407 | 1727-5876-1-ND | 12,10000 Kč | Similar |
| SM4T56AY | STMicroelectronics | 0 | 497-10928-1-ND | 32,33000 Kč | Similar |
| SMAJ48 | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ48TR-ND | 1,58277 Kč | Similar |
| SMAJ48A-TR | STMicroelectronics | 22 252 | 497-14743-1-ND | 14,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 4,43179 Kč | 132 953,70 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |







